A22NN-MPA-NGA-P100-NN

Heilind Number:OMIA22NN-MPA-NGA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NGA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, BM BZL, GREN, 1 NO A22NNMPANGAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NGA-P100-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NGA-P100-NN

Detailed Description

Introducing the A22NNMPANGAP100NN, a high-performance push button switch designed for reliable operation in industrial environments. Featuring a durable panel mount construction, this switch ensures secure installation. The push-in termination method allows for easy and efficient wiring. With a contact configuration of SPST-NO, it guarantees a single pole, single throw normally open connection. The actuator shape and cap color in vibrant green offer clear visibility and intuitive operation. Rated for a maximum operating temperature of 70 °C and a minimum of -25 °C, it's suitable for a wide range of applications. With an IP66 rating, it provides excellent protection against dust and water ingress. The OFF-ON switch function, along with a current rating of 10A and voltage rating of 24VDC, makes it ideal for controlling power circuits. Trust in the A22NNMPANGAP100NN for efficient and durable switching performance.