A22NN-MPA-NGA-P102-NN

Heilind Number:OMIA22NN-MPA-NGA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NGA-P102-NN
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL GREN 1NO/NC A22NNMPANGAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NGA-P102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NGA-P102-NN

Detailed Description

Introducing the A22NNMPANGAP102NN, a high-performance Push Button Switch designed for rugged industrial applications. This panel mount switch features a durable construction with a bezel in PSHINPRJ BM BZL GREN finish, ensuring longevity even in harsh environments. With a versatile contact configuration of SPST-NC and SPST-NO, it offers flexibility in circuit control. The actuator, shaped in a sleek round design, provides a comfortable and reliable push-button operation. Rated for a maximum operating temperature of 70 °C and a minimum of -25 °C, this switch guarantees stable performance in a wide range of conditions. Its IP66 rating further ensures protection against dust and water ingress. Boasting a current rating of 10 A and a voltage rating of 24 VDC, this switch is suitable for various power applications. The A22NNMPANGAP102NN is a vital component in any industrial control panel setup, offering dependable performance and ease of use.