A22NN-MPA-NGA-P202-NN

Heilind Number:OMIA22NN-MPA-NGA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NGA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, GREN, 2 NC A22NNMPANGAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NGA-P202-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NGA-P202-NN

Detailed Description

Introducing the PSHIN PRJ, BM BZL, GREN, 2 NC A22NNMPANGAP202NN Push Button Switch, a versatile and durable component designed for reliable performance in a variety of applications. This panel mount switch features a sleek round actuator and a vibrant green cap, adding a pop of color to your control panel. With a contact configuration of DPST-NC and a switch function of ON-OFF, it offers precise control and functionality. The Push-In termination method makes installation quick and easy, while its IP66 rating ensures protection against dust and water ingress. Operating between -25°C to 70°C, this switch is suitable for use in diverse environments. Rated for 10A at 24VDC, it guarantees efficient power handling. Trust in the A22NN series for quality push button switches that deliver performance and durability.