A22NN-MPA-NRA-G002-NN

Heilind Number:OMIA22NN-MPA-NRA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NRA-G002-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NRA-G002-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NRA-G002-NN

Detailed Description

Introducing the A22NN-MPA-NRA-G002-NN, a sleek and durable Panel Mount Push Button Switch designed for reliable performance in industrial settings. With a vibrant Red cap color, this switch stands out while its SPST-NC contact configuration ensures precise ON-OFF functionality. Featuring a robust Screw termination method, it guarantees secure installation. Operating flawlessly in temperatures ranging from -25°C to 70°C, it is built to withstand harsh environments. With a current rating of 10A and voltage rating of 24VDC, it offers powerful control. Certified with an IP66 rating, it provides dust-tight and water-resistant protection. The A22NN series guarantees quality and longevity in Push Button Switch technology.