A22NN-MPA-NRA-G101-NN

Heilind Number:OMIA22NN-MPA-NRA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NRA-G101-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NRA-G101-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NRA-G101-NN

Detailed Description

Introducing the A22NN-MPA-NRA-G101-NN, a high-performance push button switch designed for demanding applications. This rugged panel mount switch features a durable red bezel and a DPST-NO contact configuration, ensuring reliable operation in industrial settings. With a maximum operating temperature of 70°C and an IP66 rating for dust and water resistance, it's built to withstand harsh environments. The actuator is a round push button with a smooth and responsive feel, perfect for quick and precise control. Rated for 10A at 24VDC, this switch is suitable for a wide range of power applications. Whether you're in the automotive, aerospace, or manufacturing industry, the A22NN series switch is the ideal choice for dependable performance.