A22NN-MPA-NRA-G202-NN

Heilind Number:OMIA22NN-MPA-NRA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NRA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NRA-G202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NRA-G202-NN

Detailed Description

Introducing the A22NN-MPA-NRA-G202-NN, a robust and reliable Push Button Switch designed for industrial applications. This Panel Mount switch features a durable Screw termination method and boasts an impressive operating temperature range from -25°C to 70°C, making it suitable for use in various environments. With an IP66 rating, it ensures protection against dust and water ingress, enhancing longevity. The DPST-NC contact configuration offers versatility, while the Round Red actuator with ON-OFF switch function provides clear indication and easy operation. Rated for 10A at 24VDC, this switch guarantees efficient performance. Ideal for controlling machinery, equipment, or systems, the A22NN series combines quality craftsmanship with functional design for seamless integration. Trust in the A22NN-MPA-NRA-G202-NN for your switching needs.