A22NN-MPA-NRA-P002-NN

Heilind Number:OMIA22NN-MPA-NRA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NRA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 1NC A22NNMPANRAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NRA-P002-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NRA-P002-NN

Detailed Description

Introducing the PSHIN PRJ, BM BZL, RED, 1NC A22NNMPANRAP002NN Push Button Switch, a high-performance component designed for efficient control applications. This Panel Mount switch, part of the A22NN series, features a Push-In termination method for easy installation. With a durable construction and an IP66 rating, it ensures reliable operation even in harsh environments. The SPST-NC contact configuration and ON-OFF switch function provide precise control, while the round Red cap offers visual clarity. Rated for 10A at 24VDC, it delivers robust performance. Whether used in industrial machinery or consumer electronics, this switch is a versatile and dependable choice.