| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NN-MPA-NRA-P101-NN |
| Series: | A22NN |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Switch Function: | OFF-ON |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| SKU: | OMIA22NN-MPA-NRA-P101-NN |
A22NN-MPA-NRA-P101-NN
| Heilind Number: | OMIA22NN-MPA-NRA-P101-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NN-MPA-NRA-P101-NN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ, BM BZL, RED, 2 NO A22NNMPANRAP101NN Push Button Switch, a robust and reliable solution for your panel mounting needs. With a durable construction and IP66 rating, this switch is designed to withstand harsh environments while ensuring optimal performance. Featuring a DPST-NO contact configuration and OFF-ON switch function, it offers precise control and versatility. The round red actuator and push-in termination method make operation easy and intuitive. Rated for 10A at 24VDC, it is suitable for a wide range of applications. Trust in the A22NN series for quality switches that deliver.

