A22NN-MPA-NRA-P202-NN

Heilind Number:OMIA22NN-MPA-NRA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NRA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 2 NC A22NNMPANRAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NRA-P202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NRA-P202-NN

Detailed Description

The PSHIN PRJ BM BZL RED 2 NC A22NNMPANRAP202NN is a high-quality push button switch designed for reliable performance in industrial environments. With a durable panel mount construction, it ensures secure installation onto control panels or machinery. Featuring a DPST-NC contact configuration and an ON-OFF switch function, it provides precise control over power circuits. The round red actuator with a push-in termination method offers easy and efficient operation. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, it is suitable for a wide range of applications. With an IP66 rating, it guarantees protection against dust and water ingress. This switch, part of the A22NN series, is a dependable choice for demanding industrial settings.