| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NN-MPA-NWA-G101-NN |
| Series: | A22NN |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Switch Function: | OFF-ON |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| SKU: | OMIA22NN-MPA-NWA-G101-NN |
A22NN-MPA-NWA-G101-NN
| Heilind Number: | OMIA22NN-MPA-NWA-G101-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NN-MPA-NWA-G101-NN |
| ECAD Model: |
Specifications
Detailed Description
The A22NN-MPA-NWA-G101-NN is a rugged and reliable panel mount push button switch designed for industrial applications. With a contact configuration of DPST-NO, this switch ensures efficient power control. Its white round actuator shape and OFF-ON switch function make it easy to operate. The maximum operating temperature of 70 °C and IP66 rating guarantee durability in harsh environments. Termination via screw method allows for secure installation. Rated for 10A at 24VDC, this switch is suitable for various power control tasks. Perfect for machinery, control panels, and more, the A22NN series delivers high-quality performance.

