A22NN-MPA-NWA-P002-NN

Heilind Number:OMIA22NN-MPA-NWA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NWA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 1NC A22NNMPANWAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NWA-P002-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NWA-P002-NN

Detailed Description

Introducing the PSHIN PRJ BM BZL WHTE 1NC A22NNMPANWAP002NN Push Button Switch, a high-performance component designed for reliable operation in various applications. Featuring a sturdy panel mount design and push-in termination method, this switch ensures easy installation and secure connectivity. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in demanding environments. The SPST-NC contact configuration guarantees efficient ON-OFF functionality, while the round white actuator with a 24 VDC voltage rating and 10 A current rating provides optimal performance. Ideal for control panels, industrial machinery, and more, this switch is a versatile solution for your switching needs. Trust in the quality and durability of the A22NN series for seamless operation.