A22NN-MPA-NWA-P102-NN

Heilind Number:OMIA22NN-MPA-NWA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NWA-P102-NN
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL WHTE 1NO/NC A22NNMPANWAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NWA-P102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NWA-P102-NN

Detailed Description

The PSHINPRJ BM BZL WHTE 1NO/NC A22NNMPANWAP102NN is a versatile and durable panel mount push button switch designed for reliable performance in various applications. With a maximum operating temperature of 70 °C and a robust construction, this switch is suitable for use in demanding environments. Featuring a convenient push-in termination method, installation is quick and easy. The switch offers a contact configuration of SPST-NC and SPST-NO, allowing for flexible connectivity options. Its sleek round actuator shape and white cap color add a modern touch to any panel. With a current rating of 10 A and a voltage rating of 24 VDC, it provides efficient power control. Whether for industrial machinery or consumer electronics, the A22NNMPANWAP102NN switch is a reliable choice for your switching needs.