A22NN-MPA-NYA-G202-NN

Heilind Number:OMIA22NN-MPA-NYA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NYA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL YLLW 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NYA-G202-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NYA-G202-NN

Detailed Description

Introducing the A22NN-MPA-NYA-G202-NN, a high-performance Push Button Switch designed for industrial applications. This Switch, part of the A22NN series, features a durable Panel Mount construction with a Screw termination method, ensuring secure installation and reliable operation in demanding environments. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in outdoor settings. The DPST-NC contact configuration and ON-OFF switch function provide precise control, while the Round Push Button actuator with a vibrant Yellow cap allows for easy identification and operation. Rated for 10A at 24VDC, this Switch guarantees efficient power management. Whether in machinery, control panels, or automotive systems, the A22NNMPANYAG202NN is the perfect choice for dependable performance.