A22NN-MPA-NYA-P002-NN

Heilind Number:OMIA22NN-MPA-NYA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NYA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 1NC A22NNMPANYAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NYA-P002-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPA-NYA-P002-NN

Detailed Description

Introducing the PSHIN PRJ, BM BZL, YLLW, 1NC A22NNMPANYAP002NN Push Button Switch. This high-quality switch, part of the A22NN series, is designed for panel mount installation with a convenient Push-In termination method. Operating seamlessly in temperatures ranging from -25°C to 70°C, it ensures reliable performance in diverse environments. With an IP66 rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The SPST-NC contact configuration guarantees precise ON-OFF functionality, while the round yellow actuator and cap color provide clear visibility and easy identification. Rated for 10A at 24VDC, this switch is perfect for controlling various electronic systems. Trust in the A22NNMPANYAP002NN for durable and efficient switching solutions.