A22NN-MPA-NYA-P101-NN

Heilind Number:OMIA22NN-MPA-NYA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPA-NYA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 2 NO A22NNMPANYAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPA-NYA-P101-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPA-NYA-P101-NN

Detailed Description

Introducing the PSHIN PRJ A22NNMPANYAP101NN, a rugged and reliable push button switch designed for demanding applications. Featuring a bright yellow cap, this panel mount switch stands out for easy identification in industrial settings. With a DPST-NO contact configuration and OFF-ON switch function, it ensures precise control of circuits. Operating efficiently in temperatures ranging from -25°C to 70°C, and boasting an IP66 rating for dust and water resistance, it's ideal for use in harsh environments. The Push-In termination method simplifies installation, while its 10A current rating and 24VDC voltage rating make it suitable for various power requirements. Trusted for quality and performance, the A22NNMPANYAP101NN is a must-have component in any high-reliability system. Elevate your equipment with this durable push button switch from the A22NN series.