A22NN-MPM-NAA-P202-NN

Heilind Number:OMIA22NN-MPM-NAA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NAA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, BLUE, 2 NC A22NNMPMNAAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NAA-P202-NN
Series:A22NN
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NAA-P202-NN

Detailed Description

Introducing the A22NN-MPM-NAA-P202-NN, a high-performance Push Button Switch designed for demanding applications. With a sleek blue bezel and durable construction, this switch is Panel Mount ready, ensuring easy installation. Featuring a DPST-NC contact configuration and Push-In termination method, it guarantees reliable operation. The actuator, in a round shape, offers a comfortable and intuitive user experience. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, it performs flawlessly in various environments. With an IP66 rating, it's dust-tight and protected against powerful water jets, making it ideal for both indoor and outdoor use. The ON-MOM switch function, along with a 10A/24VDC current and voltage rating, makes it suitable for a wide range of industrial and commercial applications. Trust in the A22NN series for quality and performance.