A22NN-MPM-NGA-P202-NN

Heilind Number:OMIA22NN-MPM-NGA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NGA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, GREN, 2 NC A22NNMPMNGAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NGA-P202-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NGA-P202-NN

Detailed Description

Introducing the PSHIN PRJ, BM BZL, GREN, 2 NC A22NNMPMNGAP202NN push button switch from the A22NN series. Designed for panel mount installation, this switch features a push-in termination method for easy setup. With a durable construction, it offers reliable performance in temperatures ranging from -25°C to 70°C, making it suitable for various environments. The IP66 rating ensures protection against dust and water ingress. This DPST-NC switch with a round green actuator and ON-MOM switch function is ideal for applications where a momentary action is required. It has a current rating of 10A and a voltage rating of 24VDC. Perfect for industrial use, this switch is a dependable choice for control panels and machinery. Upgrade your system with the A22NNMPMNGAP202NN push button switch.