A22NN-MPM-NRA-G100-NN

Heilind Number:OMIA22NN-MPM-NRA-G100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NRA-G100-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NRA-G100-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NRA-G100-NN

Detailed Description

The A22NN-MPM-NRA-G100-NN is a rugged and reliable ASSM PRJ BM BZL RED 1 NO push button switch designed for industrial applications. Featuring a durable panel mount design with screw termination, this switch can withstand temperatures ranging from -25°C to 70°C and is rated IP66 for dust and water resistance. The SPST-NO contact configuration ensures a single-pole, normally open circuit, making it ideal for controlling power or signal flow. The round red actuator and OFF-MOM switch function provide easy and intuitive operation. With a current rating of 10A and voltage rating of 24VDC, it is suitable for a wide range of machinery and equipment. As part of the A22NN series, this switch guarantees quality and performance in demanding environments.