A22NN-MPM-NRA-G102-NN

Heilind Number:OMIA22NN-MPM-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NRA-G102-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NRA-G102-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPM-NRA-G102-NN

Detailed Description

The A22NN series ASSM PRJ BM BZL RED 1NO/NC push button switch is a high-performance panel mount switch designed for rugged industrial applications. Featuring a durable screw termination method, this switch ensures secure and reliable installation. With a wide operating temperature range of -25°C to 70°C and an IP66 rating, it is suitable for use in harsh environments. The SPST-NC and SPST-NO contact configuration offers flexibility in circuit design, while the red round actuator and cap color provide clear indication of the switch status. The OFF-MOM and ON-MOM switch function allows for momentary operation. With a current rating of 10A and voltage rating of 24VDC, this switch is ideal for controlling various electrical devices. Perfect for use in machinery, control panels, and industrial equipment, the A22NNMPMNRAG102NN is a reliable and durable solution for your switching needs.