A22NN-MPM-NRA-P002-NN

Heilind Number:OMIA22NN-MPM-NRA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NRA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 1NC A22NNMPMNRAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NRA-P002-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NRA-P002-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, featuring a bold red cap and durable BM BZL construction. Designed for reliable performance in industrial settings, this Panel Mount switch with a termination method of Push-In offers easy installation. With a contact configuration of SPST-NC and a switch function of ON-MOM, it guarantees seamless operation. The compact Round actuator and IP66 rating ensure protection against dust and water ingress, making it suitable for various applications. Rated for 10A at 24VDC, it's capable of handling high current loads. The A22NN series is known for its quality and reliability, meeting the demands of professional environments. Upgrade your control systems with the A22NNMPMNRAP002NN Push Button Switch.