A22NN-MPM-NRA-P100-NN

Heilind Number:OMIA22NN-MPM-NRA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NRA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 1 NO A22NNMPMNRAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NRA-P100-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NRA-P100-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, BM BZL in striking red hue. This sleek and durable panel mount switch, part of the A22NN series, offers reliable performance in various applications. Featuring a convenient Push-In termination method, it ensures easy installation. With an IP66 rating, it guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. The SPST-NO contact configuration and OFF-MOM switch function provide precise control, while the 10A current rating and 24VDC voltage rating cater to diverse power requirements. Ideal for use in industrial settings, this switch is designed to withstand operating temperatures ranging from -25°C to 70°C. Upgrade your control systems with the A22NNMPMNRAP100NN Push Button Switch.