| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NN-MPM-NRA-P102-NN |
| Series: | A22NN |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Switch Function: | OFF-MOM, ON-MOM |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| SKU: | OMIA22NN-MPM-NRA-P102-NN |
A22NN-MPM-NRA-P102-NN
| Heilind Number: | OMIA22NN-MPM-NRA-P102-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NN-MPM-NRA-P102-NN |
| ECAD Model: |
Specifications
Detailed Description
The PSHINPRJ BM BZL RED 1NO/NC A22NNMPMNRAP102NN Push Button Switch offers reliable control in industrial settings. With a durable panel mount design and IP66 rating, it withstands harsh environments. Featuring SPST-NC and SPST-NO contact configurations, it ensures versatile functionality. The round red actuator and OFF-MOM/ON-MOM switch function provide clear indication and easy operation. Rated for 10A at 24VDC, it's suitable for powering various systems. From machinery to control panels, this switch, part of the A22NN series, is a dependable choice for industrial applications.

