A22NN-MPM-NWA-G202-NN

Heilind Number:OMIA22NN-MPM-NWA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NWA-G202-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL WHTE 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NWA-G202-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPM-NWA-G202-NN

Detailed Description

Enhance your industrial control panel with the A22NN-MPM-NWA-G202-NN, a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable white bezel and a secure screw termination method, this switch is built to withstand tough conditions. With a DPST-NC contact configuration and ON-MOM switch function, it offers precise control over your equipment. The round actuator shape and a current rating of 10A at 24VDC ensure efficient operation. Certified with IP66 rating for dust and water resistance, it guarantees long-lasting performance even in harsh settings. Upgrade your panel with this A22NN series switch, perfect for applications where reliability is paramount.