A22NN-MPM-NWA-P002-NN

Heilind Number:OMIA22NN-MPM-NWA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NWA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 1NC A22NNMPMNWAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NWA-P002-NN
Series:A22NN
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Contact Configuration:SPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NN-MPM-NWA-P002-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, designed for reliable performance in industrial settings. Featuring a durable BM BZL panel mount construction with a sleek white finish, this switch is part of the A22NN series known for its high quality. The SPST-NC contact configuration ensures a secure connection, while the Push-In termination method simplifies installation. With a wide operating temperature range from -25°C to 70°C and an IP66 rating for protection against dust and water, this switch is suitable for diverse applications. The round push button actuator with ON-MOM switch function allows for easy operation. Rated for 10A at 24VDC, it provides robust power control. Upgrade your control panel with the PSHIN PRJ Push Button Switch A22NNMPMNWAP002NN.