A22NN-MPM-NWA-P102-NN

Heilind Number:OMIA22NN-MPM-NWA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NWA-P102-NN
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL WHTE 1NO/NC A22NNMPMNWAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NWA-P102-NN
Series:A22NN
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NWA-P102-NN

Detailed Description

Introducing the PSHINPRJ BM BZL WHTE 1NO/NC A22NNMPMNWAP102NN, a versatile and durable push button switch designed for reliable performance in a wide range of applications. With its panel mount installation and push-in termination method, it offers easy and secure setup. Operating smoothly in temperatures ranging from -25°C to 70°C and boasting an IP66 rating for dust and water resistance, this switch is built to withstand tough environments. The SPST-NC and SPST-NO contact configuration, along with an OFF-MOM and ON-MOM switch function, provide flexibility for various control needs. Rated for 10A at 24VDC, it ensures efficient power management. The sleek white cap, round actuator shape, and A22NN series designation signify its high quality and reliability. Perfect for use in industrial, automotive, and aerospace settings, this switch is a essential component for any project requiring precision control.