A22NN-MPM-NWA-P202-NN

Heilind Number:OMIA22NN-MPM-NWA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NWA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 2 NC A22NNMPMNWAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NWA-P202-NN
Series:A22NN
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NWA-P202-NN

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, part of the A22NN series. Designed for reliable performance in industrial settings, this panel mount switch features a durable BM BZL construction with a sleek White cap, ensuring longevity and visibility. With a maximum operating temperature of 70°C and a minimum of -25°C, it's suitable for a wide range of environments. The DPST-NC contact configuration and ON-MOM switch function offer versatile control options, while the Push-In termination method simplifies installation. Rated for 10A at 24VDC, this switch is capable of handling demanding loads. Meeting IP66 standards for dust and water resistance, it's ideal for outdoor and harsh conditions. Trust in the A22NNMPMNWAP202NN for robust and efficient switching in your applications.