A22NN-MPM-NYA-G002-NN

Heilind Number:OMIA22NN-MPM-NYA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NYA-G002-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL YLLW 1NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NYA-G002-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NYA-G002-NN

Detailed Description

Introducing the A22NN-MPM-NYA-G002-NN, a high-performance push button switch designed for rugged environments. With a durable metal bezel in vibrant yellow, this switch stands out while offering reliable functionality. Featuring a single-pole, single-throw normally closed contact configuration, it ensures precise ON-MOM operation. The screw termination method guarantees secure connections, while its panel mount design allows for easy installation. Rated for a wide operating temperature range from -25°C to 70°C and boasting an IP66 ingress protection rating, this switch is suitable for outdoor and industrial applications. With a current rating of 10A and voltage rating of 24VDC, it provides robust performance. Perfect for use in machinery, control panels, and more, the A22NN series push button switch is a dependable choice for demanding environments.