A22NN-MPM-NYA-G100-NN

Heilind Number:OMIA22NN-MPM-NYA-G100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NYA-G100-NN
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL YLLW 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NYA-G100-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NYA-G100-NN

Detailed Description

The A22NN-MPM-NYA-G100-NN is a high-performance push button switch designed for industrial applications. Featuring a durable yellow bezel and a rugged construction, this panel mount switch is suitable for use in harsh environments. With a contact configuration of SPST-NO and a screw termination method, it ensures reliable operation. The switch has a maximum operating temperature of 70°C and a minimum of -25°C, making it versatile for various settings. Its IP66 rating guarantees protection against dust and water ingress. The OFF-MOM switch function allows for momentary actuation, and with a current rating of 10A and voltage rating of 24VDC, it can handle demanding tasks with ease. Perfect for control panels and machinery, the A22NN series push button switch is a dependable choice for your industrial needs.