A22NN-MPM-NYA-P101-NN

Heilind Number:OMIA22NN-MPM-NYA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NYA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 2 NO A22NNMPMNYAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NYA-P101-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NYA-P101-NN

Detailed Description

Introducing the A22NN-MPM-NYA-P101-NN, a high-performance push button switch designed for industrial applications. This durable switch features a bright yellow cap, making it easily visible in any setting. With a panel mount design and IP66 rating, it can withstand harsh environments with ease. The DPST-NO contact configuration ensures reliable operation, while the push-in termination method simplifies installation. Operating between -25°C and 70°C, this switch is suitable for a wide range of operating conditions. Rated for 10A at 24VDC, it provides robust power control. The OFF-MOM switch function offers precise control, making it ideal for machinery and equipment. Trust the A22NN series for quality and performance in every application.