| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NN-MPM-NYA-P102-NN |
| Series: | A22NN |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Switch Function: | OFF-MOM, ON-MOM |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| SKU: | OMIA22NN-MPM-NYA-P102-NN |
A22NN-MPM-NYA-P102-NN
| Heilind Number: | OMIA22NN-MPM-NYA-P102-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NN-MPM-NYA-P102-NN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHINPRJ BM BZL YLLW 1NO/NC A22NNMPMNYAP102NN push button switch, a high-performance panel mount switch designed for industrial applications. With a durable construction and IP66 rating, this switch is built to withstand harsh environments. The SPST-NC and SPST-NO contact configuration offers versatility in circuit control. The round yellow actuator provides easy and intuitive operation, while the OFF-MOM and ON-MOM switch function ensures reliable performance. Rated for 10A at 24VDC, this switch is suitable for a wide range of applications. Upgrade your control system with the A22NNMPMNYAP102NN push button switch.

