A22NN-MPM-NYA-P202-NN

Heilind Number:OMIA22NN-MPM-NYA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MPM-NYA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, YLLW, 2 NC A22NNMPMNYAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MPM-NYA-P202-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MPM-NYA-P202-NN

Detailed Description

Introducing the A22NN-MPM-NYA-P202-NN, a high-performance push button switch designed for demanding applications. This Panel Mount switch features a robust construction with a durable BM BZL housing in striking Yellow, perfect for easy visibility. With a DPST-NC contact configuration and Push-In termination method, it ensures reliable connectivity. The ON-MOM switch function is ideal for momentary operations. Operating between -25°C to 70°C and boasting an IP66 rating, it guarantees performance in various environments. Rated for 10A at 24VDC, this switch is suitable for a wide range of industrial and commercial uses. Experience quality and durability with the A22NN series.