| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NS-2BM-NBA-P111-NN |
| Series: | A22NS |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| IP Rating: | IP66 |
| Contact Configuration: | 3PST-NO |
| Actuator Type: | Lever |
| Number of Positions: | 2 |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Switch Function: | OFF-ON |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Bezel Material: | Plastic |
| Reset Method: | Manual |
| Switch Diameter: | 22 mm |
| SKU: | OMIA22NS-2BM-NBA-P111-NN |
A22NS-2BM-NBA-P111-NN
| Heilind Number: | OMIA22NS-2BM-NBA-P111-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NS-2BM-NBA-P111-NN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHINPRJ MTL BZL BLUE 1 NO/NC A22NS2BMNBAP111NN rotary switch, a rugged and reliable solution for your panel mounting needs. This IP66 rated switch features a push-in termination method and a durable plastic bezel in a striking blue color. With a 3PST-NO contact configuration and OFF-ON switch function, it offers precise control in industrial settings. The lever actuator and round shape provide ergonomic operation, while the manual reset method ensures safety compliance. Rated for 10A at 24VDC, this switch is suitable for a wide range of applications. Trust in the A22NS2BMNBAP111NN for dependable performance in demanding environments.

