A22NS-2BM-NBA-P202-NN

Heilind Number:OMIA22NS-2BM-NBA-P202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2BM-NBA-P202-NN
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, BLCK, 2NC A22NS2BMNBAP202NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2BM-NBA-P202-NN
Series:A22NS
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Contact Configuration:DPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Black
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
Bezel Material:Plastic
Reset Method:Manual
Switch Diameter:22 mm
SKU:OMIA22NS-2BM-NBA-P202-NN

Detailed Description

The PSHIN SEL A22NS2BMNBAP202NN is a rotary switch designed for reliable panel mounting in industrial environments. Featuring a durable black plastic bezel with an IP66 rating, this switch ensures protection against dust and water ingress. Its DPST-NC contact configuration and ON-OFF switch function make it ideal for controlling power circuits. The manual reset method and round lever actuator offer easy operation, while the 22mm switch diameter allows for convenient installation. With a current rating of 10A and voltage rating of 24VDC, the A22NS2BMNBAP202NN guarantees efficient performance in various applications. Perfect for machinery and equipment control, this rotary switch is a dependable choice for demanding tasks.