A22NS-2BM-NRA-P102-NN

Heilind Number:OMIA22NS-2BM-NRA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2BM-NRA-P102-NN
ECAD Model:
3D Model

Description:

PSHINRSW NOLIGT PLSTIC REDNONC A22NS2BMNRAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2BM-NRA-P102-NN
Series:A22NS
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON, ON-OFF
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NS-2BM-NRA-P102-NN

Detailed Description

Introducing the PSHINRSW NOLIGT PLSTIC REDNONC A22NS2BMNRAP102NN, a high-performance rotary switch designed for reliable operation in demanding environments. Featuring a durable plastic bezel and IP66-rated construction, this switch ensures protection against dust and water ingress, making it ideal for use in industrial settings. The SPST-NC and SPST-NO contact configuration, along with a current rating of 10A and voltage rating of 24VDC, guarantee efficient and safe switching operations. The red lever actuator and round shape provide tactile feedback and easy operation. With a panel mount design and push-in termination method, installation is quick and hassle-free. Perfect for applications requiring OFF-ON or ON-OFF switch functions, the A22NS2BMNRAP102NN offers precision control and durability in a compact 22mm package. Upgrade your control panel with this versatile rotary switch.