A22NS-2ML-NBA-G002-NN

Heilind Number:OMIA22NS-2ML-NBA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2ML-NBA-G002-NN
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLCK 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2ML-NBA-G002-NN
Series:A22NS
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Contact Configuration:SPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Black
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NS-2ML-NBA-G002-NN

Detailed Description

Introducing the A22NS-2ML-NBA-G002-NN, a high-performance rotary switch designed for industrial applications. This Panel Mount switch features a rugged Brushed Metal Bezel in sleek black, ensuring durability and reliability in harsh environments. With an IP66 rating, it guarantees protection against dust and water ingress. The SPST-NC contact configuration and ON-MOM switch function offer precise control, while the Lever actuator allows for easy operation. Perfect for machinery and control panels, this switch has a current rating of 10A and voltage rating of 24VDC, making it ideal for power management. Its Automatic reset method and Left reset position ensure safety and convenience. The 22mm switch diameter and Round actuator shape provide a compact yet ergonomic design. Trust in the A22NS series for quality rotary switches that deliver performance and longevity.