A22NS-2ML-NBA-G101-NN

Heilind Number:OMIA22NS-2ML-NBA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2ML-NBA-G101-NN
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLCK 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2ML-NBA-G101-NN
Series:A22NS
Cap Color:Black
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NS-2ML-NBA-G101-NN

Detailed Description

The A22NS-2ML-NBA-G101-NN is a high-performance rotary switch designed for industrial applications. Featuring a durable Brushed Metal bezel and a sleek Black cap, this panel mount switch is not only aesthetically pleasing but also built to withstand tough environments with its IP66 rating. The DPST-NO contact configuration and 10A/24VDC current and voltage ratings ensure reliable operation. Its Lever actuator and Round shape offer ergonomic and intuitive control, while the OFF-MOM switch function allows for quick and easy operation. With two positions and automatic reset functionality, this switch is perfect for applications requiring precise and efficient control. The A22NS series, known for its quality and performance, ensures that this switch meets the highest standards in the industry.