A22NS-2ML-NBA-G102-NN

Heilind Number:OMIA22NS-2ML-NBA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2ML-NBA-G102-NN
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLCK 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2ML-NBA-G102-NN
Series:A22NS
Cap Color:Black
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NS-2ML-NBA-G102-NN

Detailed Description

The A22NS-2ML-NBA-G102-NN is a high-performance rotary switch designed for industrial applications. Featuring a durable brushed metal bezel and a sleek black cap, this panel mount switch is both rugged and stylish. With an IP66 rating, it offers reliable protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration and lever actuator provide precise control, while the OFF-MOM and ON-MOM switch function allows for versatile operation. Automatic reset functionality and a left reset position enhance user convenience. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for a wide range of power requirements. Perfect for machinery, control panels, and more, the A22NS series sets a new standard in rotary switches.