A22NS-2ML-NBA-G202-NN

Heilind Number:OMIA22NS-2ML-NBA-G202-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2ML-NBA-G202-NN
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLCK 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2ML-NBA-G202-NN
Series:A22NS
Cap Color:Black
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-MOM
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
SKU:OMIA22NS-2ML-NBA-G202-NN

Detailed Description

The A22NS-2ML-NBA-G202-NN is a high-performance rotary switch designed for industrial applications. Featuring a robust construction with a brushed metal bezel in sleek black, this switch ensures durability and reliability in harsh environments. Its panel mount design and screw termination method make installation easy and secure. With an IP66 rating, it provides protection against dust and water ingress. The switch offers a DPST-NC contact configuration with a lever actuator, allowing for precise control. It has two positions and operates in an ON-MOM switch function, with a current rating of 10A and voltage rating of 24VDC, making it suitable for a variety of power control tasks. The automatic reset method with the reset position on the left ensures convenient operation. Ideal for use in machinery, control panels, and more, the A22NS series rotary switch is a dependable choice for demanding applications.