| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NS-2ML-NBA-P002-NN |
| Series: | A22NS |
| Cap Color: | Black |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Reset Method: | Automatic |
| Actuator Type: | Lever |
| Actuator Shape: | Round |
| Bezel Material: | Brushed Metal |
| Current Rating: | 10 A |
| Reset Position: | Left |
| Voltage Rating: | 24 VDC |
| Switch Diameter: | 22 mm |
| Switch Function: | ON-MOM |
| Termination Method: | Push-In |
| Number of Positions: | 2 |
| Contact Configuration: | SPST-NC |
| SKU: | OMIA22NS-2ML-NBA-P002-NN |
A22NS-2ML-NBA-P002-NN
| Heilind Number: | OMIA22NS-2ML-NBA-P002-NN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NS-2ML-NBA-P002-NN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN SEL Rotary Switch, featuring a black brushed metal bezel and a sleek 22mm switch diameter. Designed for panel mount installation, this switch boasts an IP66 rating for reliable performance in various environments. With a single pole, single throw normally closed contact configuration, it offers precise control with a lever actuator and round shape. The switch functions as an ON-MOM type, automatically resetting to the left position. Ideal for industrial applications, it has a current rating of 10A and a voltage rating of 24VDC. The A22NS series guarantees durability and efficiency, making it a top choice for rotary switch needs.

