A22NS-2ML-NBA-P102-NN

Heilind Number:OMIA22NS-2ML-NBA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2ML-NBA-P102-NN
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL BLCK 1 NO/NC A22NS2MLNBAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2ML-NBA-P102-NN
Series:A22NS
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Black
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NS-2ML-NBA-P102-NN

Detailed Description

Introducing the A22NS-2ML-NBA-P102-NN, a high-performance rotary switch designed for optimal functionality. This switch, part of the A22NS series, features a durable Brushed Metal bezel in a sleek black finish, perfect for industrial settings. With a panel mount installation and Push-In termination method, it ensures secure and reliable connectivity. The SPST-NC and SPST-NO contact configuration, along with OFF-MOM and ON-MOM switch functions, offer versatility in operation. Its 22mm diameter, round lever actuator, and IP66 rating guarantee smooth and protected usage in various environments. With a 10A current and 24VDC voltage rating, this switch is suitable for demanding applications. The automatic reset method, with the reset position on the left, adds convenience and efficiency. Trust in the A22NS2MLNBAP102NN for superior performance in rotary switching needs.