A22NS-3BM-NBA-P101-NN

Heilind Number:OMIA22NS-3BM-NBA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-3BM-NBA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, BLCK, 2NO A22NS3BMNBAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-3BM-NBA-P101-NN
Series:A22NS
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:3
Actuator Shape:Round
Cap Color:Black
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Current Rating:10 A
Voltage Rating:24 VDC
Bezel Material:Plastic
Reset Method:Manual
Switch Diameter:22 mm
SKU:OMIA22NS-3BM-NBA-P101-NN

Detailed Description

Introducing the A22NS-3BM-NBA-P101-NN, a high-performance rotary switch designed for reliable panel mount installation. This switch, part of the A22NS series, features a durable plastic bezel in sleek black, ensuring longevity and a stylish look. With a DPST-NO contact configuration and an IP66 rating, it guarantees secure and efficient operation even in demanding environments. The actuator, a lever with a round shape, offers easy and precise control, while the OFF-OFF-ON and ON-OFF-OFF switch function provides versatile functionality. Rated for 10A at 24VDC, it is suitable for a wide range of applications. The manual reset method adds convenience, and its 22mm diameter makes it compact yet accessible. Perfect for industrial settings, this rotary switch is a dependable choice for your control needs.