A22NS-3BM-NGA-P101-NN

Heilind Number:OMIA22NS-3BM-NGA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-3BM-NGA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN NONLIT GRN PLSTC BZL 2NO A22NS3BMNGAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-3BM-NGA-P101-NN
Series:A22NS
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:3
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Current Rating:10 A
Voltage Rating:24 VDC
Bezel Material:Plastic
Reset Method:Manual
Switch Diameter:22 mm
SKU:OMIA22NS-3BM-NGA-P101-NN

Detailed Description

Introducing the A22NS3BMNGAP101NN, a high-performance rotary switch designed for precision control applications. With a durable plastic bezel and IP66 rating, this switch is built to withstand harsh industrial environments. Featuring a DPST-NO contact configuration and Push-In termination method, it ensures reliable operation. The actuator lever, in a vibrant green color, offers easy and intuitive control. With three positions and an OFF-OFF-ON/ON-OFF-OFF switch function, it provides versatile switching options. Rated for 10A at 24VDC, it can handle heavy-duty loads with ease. Ideal for panel mounting, this 22mm switch is perfect for machinery, automation, and more. Upgrade to the A22NS3BMNGAP101NN for superior performance and durability in your control systems.