A22NS-3BM-NRA-G101-NN

Heilind Number:OMIA22NS-3BM-NRA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-3BM-NRA-G101-NN
ECAD Model:
3D Model

Description:

ASSM NONLIT RED PLSTC BZL 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-3BM-NRA-G101-NN
Series:A22NS
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Termination Method:Screw
Number of Positions:3
Contact Configuration:DPST-NO
SKU:OMIA22NS-3BM-NRA-G101-NN

Detailed Description

The A22NS-3BM-NRA-G101-NN is a high-quality rotary switch designed for panel mount installation. Its IP66 rating ensures reliable performance in industrial environments. Featuring a DPST-NO contact configuration and a lever actuator, this switch offers precise control with three positions. The round actuator shape and red cap color make it easy to identify and operate. With a current rating of 10A and voltage rating of 24VDC, it is suitable for a variety of applications. The bezel is made of durable plastic, and the reset method is manual. This switch, part of the A22NS series, is perfect for applications requiring OFF-OFF-ON or ON-OFF-OFF switch functions. Trust in its quality and robust construction for seamless operation.