A22NS-3BM-NRA-P101-NN

Heilind Number:OMIA22NS-3BM-NRA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-3BM-NRA-P101-NN
ECAD Model:
3D Model

Description:

PSHINNONLIT RED PLSTC BZL 2 NO A22NS3BMNRAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-3BM-NRA-P101-NN
Series:A22NS
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Termination Method:Push-In
Number of Positions:3
Contact Configuration:DPST-NO
SKU:OMIA22NS-3BM-NRA-P101-NN

Detailed Description

Introducing the A22NS-3BM-NRA-P101-NN, a high-performance rotary switch designed for seamless panel mounting. This switch, part of the A22NS series, features a durable plastic bezel in striking red, ensuring both functionality and visual appeal. With a DPST-NO contact configuration and a lever actuator, it offers precise control in demanding environments. The switch's three positions, round actuator shape, and distinct cap color make it easy to operate and distinguish. Ideal for applications requiring a current rating of 10A and voltage rating of 24VDC, this rotary switch guarantees reliable performance. Its IP66 rating ensures protection against dust and water ingress, making it suitable for a variety of industrial settings. The manual reset method adds an extra layer of security, while the 22mm switch diameter and OFF-OFF-ON / ON-OFF-OFF switch function provide versatility in usage. Trust in the A22NS3BMNRAP101NN for efficient and durable switching solutions in your projects.