A22NS-3BR-NRA-G102-NN

Heilind Number:OMIA22NS-3BR-NRA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-3BR-NRA-G102-NN
ECAD Model:
3D Model

Description:

NONLIGHT PLSTIC BEZELRED NO+NC A22NS3BRNRAG102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-3BR-NRA-G102-NN
Series:A22NS
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:3
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-OFF-OFF, ON-ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
Bezel Material:Plastic
Reset Method:Automatic
Reset Position:Right
Switch Diameter:22 mm
SKU:OMIA22NS-3BR-NRA-G102-NN

Detailed Description

The NONLIGHT PLSTIC BEZELRED NO+NC A22NS3BRNRAG102NN rotary switch is a durable and versatile panel mount component designed for industrial applications. With an IP66 rating, it ensures reliable performance even in harsh environments. Featuring a SPST-NC and SPST-NO contact configuration, this switch offers flexibility in usage. The lever actuator and round shape provide easy operation, while the red cap color enhances visibility. Its ON-OFF-OFF and ON-ON-OFF switch functions cater to different control needs. RoHS compliant and capable of handling 10A at 24VDC, it meets safety and regulatory standards. The automatic reset method with a right reset position adds convenience. Ideal for use in machinery, automation, and control systems, the A22NS3BRNRAG102NN is a dependable choice in rotary switches.