A22NS-3BR-NRA-P102-NN

Heilind Number:OMIA22NS-3BR-NRA-P102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-3BR-NRA-P102-NN
ECAD Model:
3D Model

Description:

PUSHIN PLSTIC BEZELRED NO+NC A22NS3BRNRAP102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-3BR-NRA-P102-NN
Series:A22NS
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Reset Position:Right
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-OFF-OFF, ON-ON-OFF
Termination Method:Push-In
Number of Positions:3
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NS-3BR-NRA-P102-NN

Detailed Description

The A22NS-3BR-NRA-P102-NN is a versatile and robust rotary switch designed for panel mount installation. Featuring a durable plastic bezel in striking red, this switch is not only visually appealing but also functional with an IP66 rating, ensuring protection against dust and water ingress. Its SPST-NC and SPST-NO contact configuration, paired with a lever actuator, offers reliable ON-OFF-OFF and ON-ON-OFF switch functions. With three positions and a round actuator shape, it provides precise control in various applications. The 10A current rating and 24VDC voltage rating make it suitable for a wide range of electrical systems. The automatic reset method with a right reset position adds convenience and ease of use. Perfect for industrial settings, this A22NS series switch guarantees quality and performance.