A22NS2BMNRAG102NN

Heilind Number:OMIA22NS2BMNRAG102NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS2BMNRAG102NN
ECAD Model:
3D Model

Description:

SELCTRSW NOLIGT PLSTIC REDNONC A22NS2BMNRAG102NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS2BMNRAG102NN
Series:A22NS
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NS2BMNRAG102NN

Detailed Description

The SELCTRSW NOLIGT PLSTIC REDNONC A22NS2BMNRAG102NN is a versatile panel mount rotary switch designed for reliable performance in industrial settings. Featuring a durable plastic bezel and IP66-rated construction, this switch is built to withstand harsh environments. Its screw termination method ensures secure installation, while the SPST-NC and SPST-NO contact configuration offers flexibility in circuit design. The lever actuator with a round shape and red cap color provides easy and intuitive operation. With a switch function of OFF-ON and ON-OFF, it allows for seamless control of devices. Rated for 10A at 24VDC, this switch is suitable for a wide range of applications. Its manual reset method and compact 22mm diameter make it ideal for space-constrained installations. The A22NS2BMNRAG102NN is a reliable solution for rotary switching needs in the industrial sector.