A22NW-2BL-TRA-G102-RE

Heilind Number:OMIA22NW-2BL-TRA-G102-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BL-TRA-G102-RE
ECAD Model:
3D Model

Description:

ASSM SEL PLAS BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BL-TRA-G102-RE
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2BL-TRA-G102-RE

Detailed Description

The A22NW-2BL-TRA-G102-RE is a versatile rotary switch designed for reliable performance in industrial settings. Featuring a durable plastic bezel in striking red, this panel mount switch is not only visually distinct but also rated IP66 for protection against dust and water ingress. With illuminated SPST-NC and SPST-NO contact configurations and a lever actuator, it offers precise control in applications where visibility and tactile feedback are essential. The switch functions in OFF-MOM and ON-MOM modes, with an automatic reset method and a left reset position for convenience. Operating at 24VDC and 10A, it ensures efficient power management while its 22mm diameter and round actuator shape make it easy to operate. Ideal for use in control panels, machinery, and equipment, this A22NW series switch guarantees performance and longevity in diverse industrial environments.