A22NW-2BL-TRA-P202-RD

Heilind Number:OMIA22NW-2BL-TRA-P202-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BL-TRA-P202-RD
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, RED, 2 NC A22NW2BLTRAP202RD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BL-TRA-P202-RD
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Number of Positions:2
Contact Configuration:DPST-NC
SKU:OMIA22NW-2BL-TRA-P202-RD

Detailed Description

Introducing the A22NW2BLTRAP202RD, a high-performance rotary switch designed for precision control in industrial settings. Featuring a durable plastic bezel in striking red, this switch combines style with functionality. The DPST-NC configuration ensures reliable operation, while the lever actuator and round shape offer easy and intuitive control. With a 10A current rating and 24VDC voltage rating, it's built to handle demanding applications with ease. The IP66 rating guarantees protection against dust and water ingress, making it suitable for use in harsh environments. The built-in LED illumination in vivid red not only adds a visual indicator but also enhances visibility in low-light conditions. The automatic reset function, positioned on the left, provides convenience and efficiency in operation. Perfect for panel mount installations, this switch from the A22NW series is a versatile solution for your switching needs.