A22NW-2BL-TYA-P102-YB

Heilind Number:OMIA22NW-2BL-TYA-P102-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BL-TYA-P102-YB
ECAD Model:
3D Model

Description:

PSHINSEL PLAS BZL YLLW 1 NO/NC A22NW2BLTYAP102YB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BL-TYA-P102-YB
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2BL-TYA-P102-YB

Detailed Description

The PSHINSEL PLAS BZL YLLW 1 NO/NC A22NW2BLTYAP102YB rotary switch is a versatile and durable panel mount switch designed for industrial applications. With a IP66 rating, it offers reliable performance even in harsh environments. Featuring push-in termination method and illuminated with yellow LED, it ensures easy installation and visibility. The SPST-NC and SPST-NO contact configurations, along with OFF-MOM and ON-MOM switch functions, provide flexibility in operation. The lever actuator and round shape make it user-friendly, while the automatic reset method and left reset position enhance convenience. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for various power control tasks. Made of high-quality plastic bezel material, it guarantees durability. The A22NW2BLTYAP102YB is a dependable choice for rotary switching needs.